Amphenol 97-3108B24-2S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Current Rating | 23A |
| Gender | Female |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3108B24-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
