
General purpose circular MIL-SPEC connector featuring 37 male pin contacts in a size 28 shell. This right-angle plug offers a 13A current rating and 700V voltage rating, with brass and copper contacts plated in silver. The aluminum body and shell are cadmium plated for durability, and it supports solder termination for wire gauges from 16AWG to 22AWG. Approved by UL and CSA, this free-hanging connector is designed for cable mounting.
Amphenol 97-3108B28-21P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 14 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3108B28-21P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
