This female socket contact is rated for 13A and 1.25kV DC. It is made from copper alloy with a silver plating and is available in bulk packaging. The contact is compliant with UL and CSA approvals and meets the MIL-DTL-5015 military standard.
Amphenol 97-32-13S technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 23 |
| Number of Poles | 23 |
| Number of Positions | 23 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 97 5015 |
| Shell Size | 32 |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-32-13S to view detailed technical specifications.
No datasheet is available for this part.