Amphenol 97-32-414P(431) technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Number of Contacts | 52 |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-32-414P(431) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.