
This 30-pin female socket connector is rated for 23A and 700V and meets the MIL-DTL-5015 military standard. It features a 32mm shell size and is available in bulk packaging. The connector operates over a temperature range of -55°C to 125°C and is compliant with UL and CSA approvals.
Amphenol 97-32-8S technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 23A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 30 |
| Number of Poles | 30 |
| Number of Positions | 30 |
| Operating Supply Voltage | 700V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 97 |
| Shell Size | 32 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-32-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.