Amphenol 97-32-8S-431 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Reach SVHC Compliant | No |
| Series | 97 5015 |
| Shell Size | 32 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-32-8S-431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.