Amphenol 97-36-1S(431) technical specifications.
| Gender | SKT |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 97-36-1S(431) to view detailed technical specifications.
No datasheet is available for this part.