Amphenol 97-36-9S technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 31 |
| Number of Poles | 31 |
| Number of Positions | 31 |
| Orientation | Straight |
| Shell Size | 36 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-36-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.