Amphenol 97-38-1216P-4(920) technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver, Copper |
| Contact Type | Signal |
| Current Rating | 23A |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-38-1216P-4(920) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.