Amphenol 97-38-1216P-5 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin & Socket Contacts |
| Military Standard | MIL-DTL-5015 |
| Series | 97 5015 |
| Termination | Crimp |
| Wire/Cable Gauge | -12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-38-1216P-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.