Amphenol 97-38-1216S-4-920 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver, Copper |
| Contact Type | Signal |
| Current Rating | 23A |
| Gender | Female |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-38-1216S-4-920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.