Amphenol 97-38-1216S-5(0920) technical specifications.
| Contact Plating | Copper, Silver |
| Contact Type | Socket |
| Mount | Socket |
| Ratings | IP67 |
| Series | Ampower |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-38-1216S-5(0920) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.