Amphenol 97-38P-12(431) technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin & Socket Contacts |
| Military Standard | MIL-DTL-5015 |
| Series | 97 5015 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-38P-12(431) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.