Amphenol 97-38S-12AL technical specifications.
| Contact Material | Copper Alloy |
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-38S-12AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.