Amphenol 97-4100A-16S-8P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Depth | 32.54mm |
| Gender | Male |
| Length | 37.39mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis |
| Number of Contacts | 5 |
| Orientation | Straight |
| Plating | Cadmium |
| RoHS Compliant | No |
| Shell Size | 16S |
| Strain Relief | No (Without) |
| Termination | Crimp |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-4100A-16S-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.