General purpose circular connector featuring 10 male pin contacts made of silver-plated copper alloy. This straight, wall-mount connector with a metal shell, sized 18 and constructed from aluminum with cadmium plating, operates within a temperature range of -55°C to 125°C. It supports crimp termination and has a DC rated voltage of 700V, meeting MIL-DTL-5015 standards and holding UL and CSA approvals.
Amphenol 97-4100A-18-19P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Depth | 34.93mm |
| Gender | Male |
| Length | 50.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Chassis, Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-4100A-18-19P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.