Amphenol 97-4100A-18-19S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Mount | Chassis, Wall |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Size | 18 |
| Termination | Crimp |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-4100A-18-19S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.