
This 17-contact wall mount circular connector is designed for use in wall-mounted applications and features a straight body orientation. It is terminated using a crimp method and is rated for operation within a temperature range of -55 to 125 degrees Celsius. The connector has a maximum voltage rating of 700 volts DC and 500 volts AC. Its dimensions are 47.85 millimeters in length, 38.1 millimeters in depth, and 38.1 millimeters in height.
Amphenol 97-4100A-20-29S(946) technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 17 |
| Number of Ports | 1 |
| Product Length (mm) | 47.85 |
| Product Depth (mm) | 38.1 |
| Product Height (mm) | 38.1 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 17 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 97-4100A-20-29S(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.