Amphenol 97-4100A-28-11P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Mount | Chassis |
| Number of Contacts | 22 |
| Orientation | Straight |
| Shell Size | 28 |
| Termination | Crimp |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-4100A-28-11P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.