Amphenol 97-4100A14S-1S-621 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | 97, MIL-5015 Derivative |
| Shell Finish | ZINC ALLOY |
| Shell Material | Aluminium |
| Shell Size | 14S |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-4100A14S-1S-621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.