Amphenol 97-4100A22-14S-621 technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 97, MIL-5015 Derivative |
| Shell Finish | ZINC ALLOY |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-4100A22-14S-621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.