Amphenol 97-4101A-32-414S(621) technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 52 |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-4101A-32-414S(621) to view detailed technical specifications.
No datasheet is available for this part.