
This 3-pin female socket connector has a 14mm aluminium shell with cadmium chromate plating and is rated for 700V DC. It is available in bulk packaging and meets military standard MIL-DTL-5015. The connector is not radiation hardened and is not RoHS compliant. It has approvals from UL and CSA and is suitable for chassis and box mounting.
Amphenol 97-4102A-14S-7S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-4102A-14S-7S to view detailed technical specifications.
No datasheet is available for this part.