Circular connector featuring 7 female socket contacts made of silver-plated copper alloy. This straight, box-mount component utilizes crimp termination and is housed in a cadmium-plated aluminum shell of size 16. Rated for 700V DC, it operates within a temperature range of -55°C to 125°C and meets MIL-DTL-5015 military standards, with UL and CSA approvals.
Amphenol 97-4102A-16S-1S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Depth | 32.54mm |
| Gender | Female |
| Length | 24.21mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Chassis, Box |
| Number of Contacts | 7 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-4102A-16S-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
