
Automotive and medical-grade circular connector featuring 19 male pin contacts with silver-plated copper alloy and copper contacts. This straight, box-mount receptacle boasts a robust aluminum shell with cadmium plating, designed for chassis mounting. Operating within a temperature range of -55°C to 125°C, it offers a DC rated voltage of 700V and meets MIL-DTL-5015 standards, with UL and CSA approvals.
Amphenol 97-4102A-22-14P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Depth | 41.28mm |
| Gender | Receptacle |
| Length | 34.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Chassis, Box |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-4102A-22-14P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.