Amphenol 97-4102A-28-12SX technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 26 |
| Contact Gender | FEMALE |
| Manufacturer Series | 97 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 97-4102A-28-12SX to view detailed technical specifications.
No datasheet is available for this part.