This 4-pin circular connector features a crimp termination method and straight body orientation. It has a maximum operating temperature range of -55C to 125C and a maximum voltage rating of 250VDC or 200VAC. The connector is designed for cable mount applications and has a pin contact gender.
Amphenol 97-4106A-14S-2P(258)(621) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 97-4106A-14S-2P(258)(621) to view detailed technical specifications.
No datasheet is available for this part.