Amphenol 97-4106A-14S-2S(689) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Number of Contacts | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Shell Size | 14S |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-4106A-14S-2S(689) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.