
This 7-position, straight, female circular connector features a metal housing with a zinc alloy shell finish and aluminum shell material, designed for free-hanging, cable mounting. It utilizes copper alloy contacts with silver plating, suitable for crimp termination and rated for a wide operating temperature range of -55°C to 125°C. The connector meets MIL-DTL-5015 standards, holds UL and CSA approvals, and boasts a UL94 V-0 flammability rating. Its black housing and unshielded design make it ideal for automotive and medical applications.
Amphenol 97-4106A-16S-1S(621) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 97, MIL-5015 Derivative |
| Shell Finish | ZINC ALLOY |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-4106A-16S-1S(621) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
