
Circular connector featuring 5 female socket contacts made of copper alloy with silver plating. This straight, cable mountable connector has a 13A current rating and 700V voltage rating, designed for crimp termination with wire gauges from 16AWG to 22AWG. Constructed with an aluminum shell and body, it meets MIL-DTL-5015 standards and is suitable for automotive and medical applications.
Amphenol 97-4106A-16S-8S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-4106A-16S-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.