Circular connector with 8 male pin contacts, designed for cable mounting with a straight orientation. Features a durable aluminum shell with cadmium plating, a metal package, and copper alloy contacts with silver plating. Rated for a wide operating temperature range of -55°C to 125°C and meets MIL-DTL-5015 military standards. Suitable for automotive and medical applications, this connector offers crimp termination and is supplied in bulk packaging.
Amphenol 97-4106A-20-7P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Length | 47.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-4106A-20-7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.