Circular connector featuring 8 female socket contacts made of silver-plated copper alloy. This straight, cable-mount connector has a metal shell constructed from aluminum with cadmium plating, sized 20, and rated for operation between -55°C and 125°C. It meets MIL-DTL-5015 military standards and holds UL and CSA approvals. Termination is via crimp.
Amphenol 97-4106A-20-7S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Length | 47.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-4106A-20-7S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
