
Circular connector, male, straight, cable mount, featuring 26 positions with 26 male crimp contacts made of silver-plated copper alloy. This connector offers a 13A current rating and a 700V voltage rating, operating within a temperature range of -55°C to 125°C. Constructed with an aluminum shell and body, it meets MIL-DTL-5015 standards and is UL/CSA approved with a UL94 V-0 flammability rating. Suitable for wire gauges from 16AWG to 22AWG, it is designed for automotive and medical applications.
Amphenol 97-4106A-28-12P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 97, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-4106A-28-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
