Amphenol 97-4106A-28-21P-689 technical specifications.
| Package/Case | Metal |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-4106A-28-21P-689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.