Amphenol 97-4106A-32-414P(621) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Number of Contacts | 52 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Shell Size | 32 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-4106A-32-414P(621) to view detailed technical specifications.
No datasheet is available for this part.