Amphenol 97-4106A14S-2P-689 technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Shell Size | 14S |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-4106A14S-2P-689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.