This 19-position circular connector features a female crimp termination and meets the UL94 V-0 flammability rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for free-hanging, cable mounting and has a cadmium shell finish with an aluminium shell material. It is unshielded and not radiation hardened.
Amphenol 97-4106A22-14SW technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 97, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-4106A22-14SW to view detailed technical specifications.
No datasheet is available for this part.