The 97-4107A-12S-3S is a 2-contact circular connector with a SKT contact gender and PL gender. It features a crimp termination method and a straight body orientation. The connector is designed for cable mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for 700VDC and 500VAC.
Amphenol 97-4107A-12S-3S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-4107A-12S-3S to view detailed technical specifications.
No datasheet is available for this part.