This 5-pin circular cable mount connector features a crimp termination method and is rated for operation between -55°C and 125°C. It has a maximum voltage rating of 700VDC and 500VAC. The connector is designed for use in general applications.
Amphenol 97-4107A-18-20P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-4107A-18-20P to view detailed technical specifications.
No datasheet is available for this part.