This 4-pin cable mount circular connector features a straight body orientation and a crimp termination method. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 1250VDC and 900VAC. It is designed for use in high-voltage applications.
Amphenol 97-4107A-18-4P(946) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 49.88 |
| Product Diameter (mm) | 34.11 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1250VDC|900VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 97-4107A-18-4P(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.