
This cable mount connector features a straight body orientation and 26 terminals. It has a maximum operating voltage of 700VDC and a temperature range of -55°C to 125°C. The connector is designed for crimp termination and has a circular type with a pin contact gender. It is suitable for applications requiring high voltage and temperature stability.
Amphenol 97-4107A-28-12P(946) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Length (mm) | 57.15 |
| Product Diameter (mm) | 49.99 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 97-4107A-28-12P(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.