Right-angle circular connector, male gender, featuring 14 positions with 14 male crimp contacts made of copper alloy with silver plating. This general-purpose connector, suitable for automotive and medical applications, is housed in a metal aluminum shell with a cadmium and chromate finish, size 20. It operates within a temperature range of -55°C to 125°C and meets MIL-DTL-5015 standards. The connector is designed for cable mounting and free hanging, with a length of 60.3mm and a UL94 V-0 flammability rating. Approvals include UL and CSA.
Amphenol 97-4108B-20-27P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 60.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-4108B-20-27P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
