Amphenol 97-4108B-20-27S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Length | 60.3mm |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| RoHS Compliant | No |
| Shell Size | 20 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-4108B-20-27S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.