Amphenol 97-4108B-22-14P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Length | 61.1mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Size | 22 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-4108B-22-14P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.