Amphenol 97-4108B-32-414P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 56.34mm |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 52 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-4108B-32-414P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.