Amphenol 97-4108B-32-414S(621) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Number of Contacts | 52 |
| RoHS Compliant | Yes |
| Shell Size | 32 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-4108B-32-414S(621) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.