Amphenol 97-416S-1S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Number of Positions | 7 |
| Orientation | Straight |
| Plating | Zinc |
| Ratings | IP67 |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-416S-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.