Amphenol 97-418-11S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Number of Positions | 5 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | 97 5015 |
| Shell Size | 18 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-418-11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.