Amphenol 97-424-02S technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Female |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-424-02S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.