
Amphenol 97-45-2026S-5(0920) technical specifications.
| Contact Plating | Copper, Silver |
| Contact Type | Socket |
| Mount | Socket |
| Ratings | IP67 |
| Series | Ampower |
| Wire/Cable Gauge | 13.5AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-45-2026S-5(0920) to view detailed technical specifications.
No datasheet is available for this part.
